CF06332F/5/10 vs SDL005 feature comparison

CF06332F/5/10 SPC Multicomp

Buy Now Datasheet

SDL005 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Blow Characteristic FAST TIME LAG
Body Height 32 mm 14.5 mm
Body Length or Diameter 6.3 mm 4.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Joule Integral-Nom 300 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 3000 ms
Reference Standard CSA; PSE; UL

Compare CF06332F/5/10 with alternatives

Compare SDL005 with alternatives