CEPR2A222M3525TE vs CEPR2A222M2540TD feature comparison

CEPR2A222M3525TE Samsung Electro-Mechanics

Buy Now Datasheet

CEPR2A222M2540TD Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 6.6 mA 6.6 mA
Manufacturer Series PR PR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 3100 mA 3100 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare CEPR2A222M3525TE with alternatives

Compare CEPR2A222M2540TD with alternatives