CEPR2A222M2540TD vs B41507-B9228-M feature comparison

CEPR2A222M2540TD Samsung Electro-Mechanics

Buy Now Datasheet

B41507-B9228-M TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 6.6 mA
Manufacturer Series PR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 3100 mA 4100 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape FLAT FLAT
Base Number Matches 1 2
ESR 60 mΩ

Compare CEPR2A222M2540TD with alternatives

Compare B41507-B9228-M with alternatives