CELK1-1REC4-52-30.0-A-01-V vs IELK1-1REC4-52-30.0-K-01-V feature comparison

CELK1-1REC4-52-30.0-A-01-V Sensata Circuit Breakers

Buy Now Datasheet

IELK1-1REC4-52-30.0-K-01-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 47.22 mm 47.22 mm
Body Length or Diameter 63.24 mm 63.24 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 30 A 30 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CCC; CSA; TUV; UL CCC; CSA; IEC; TUV; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CELK1-1REC4-52-30.0-A-01-V with alternatives

Compare IELK1-1REC4-52-30.0-K-01-V with alternatives