CELK1-1REC4-52-30.0-A-01-V vs IEG6-1-51-30.0-A-01-V feature comparison

CELK1-1REC4-52-30.0-A-01-V Sensata Circuit Breakers

Buy Now Datasheet

IEG6-1-51-30.0-A-01-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 47.22 mm 42.85 mm
Body Length or Diameter 63.24 mm 50.8 mm
Circuit Function SERIES TRIP TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 30 A 30 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CCC; CSA; TUV; UL CCC; VDE
Surface Mount NO NO
Terminal Shape STUD QUICK CONNECT
Base Number Matches 1 1
Rohs Code Yes

Compare CELK1-1REC4-52-30.0-A-01-V with alternatives

Compare IEG6-1-51-30.0-A-01-V with alternatives