CELK1-1REC4-52-20.0-A-01-V vs CM1-B4-54-620-201-C feature comparison

CELK1-1REC4-52-20.0-A-01-V Sensata Circuit Breakers

Buy Now Datasheet

CM1-B4-54-620-201-C Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.18 mm
Body Height 47.22 mm 47 mm
Body Length or Diameter 63.24 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 20 A 20 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CCC; CSA; TUV; UL CSA; UL
Surface Mount NO NO
Terminal Shape STUD SCREW
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARDS: MIL-PRF-55629, MIL-STD-202

Compare CELK1-1REC4-52-20.0-A-01-V with alternatives

Compare CM1-B4-54-620-201-C with alternatives