CECWP2G102M1
vs
HCGF5A2G102YC8R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NIPPON CHEMI-CON CORP
HITACHI LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
249 mΩ
130 mΩ
Leakage Current
4 mA
Manufacturer Series
CECWP
HCGF5
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
4400 mA
3480 mA
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
1
Compare CECWP2G102M1 with alternatives
Compare HCGF5A2G102YC8R with alternatives