CE100F26-15-C
vs
CE100F26-15B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ITW PANCON
ITW PANCON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.27 inch
0.267 inch
Body Depth
0.57 inch
0.571 inch
Body Length
1.5 inch
1.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
750 AC/DC V
Filter Feature
NO
NO
Insertion Force-Max
5.3376 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE
POLYAMIDE66
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization Key
SHRD ENDS
Rated Current (Signal)
3.5 A
3.5 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
15
15
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
1.3344 N
Base Number Matches
1
1
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-2
Compare CE100F26-15-C with alternatives
Compare CE100F26-15B with alternatives