CE100F26-15B
vs
44812-0015
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ITW PANCON
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.267 inch
0.295 inch
Body Depth
0.571 inch
0.177 inch
Body Length
1.5 inch
1.53 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
40 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750 AC/DC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE66
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3.5 A
5 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
IDC
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-2
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT & TUBE PACKAGE
Body/Shell Style
PLUG
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Durability
25 Cycles
IEC Conformance
NO
Insertion Force-Max
7.1168 N
Insulator Color
BLACK
MIL Conformance
NO
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
200u inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.136 inch
Withdrawl Force-Min
2.6966 N
Compare CE100F26-15B with alternatives
Compare 44812-0015 with alternatives