CE100F26-02 vs M20-9890227 feature comparison

CE100F26-02 ITW McMurdo Connectors

Buy Now Datasheet

M20-9890227 Harwin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ITW MCMURDO CONNECTORS HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (31) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CE100F26-02 with alternatives

Compare M20-9890227 with alternatives