CE100F26-02 vs 851-99-002-30-001 feature comparison

CE100F26-02 ITW McMurdo Connectors

Buy Now Datasheet

851-99-002-30-001 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ITW MCMURDO CONNECTORS MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 2 1
Rohs Code No
Additional Feature COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0
Body/Shell Style SOCKET
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare CE100F26-02 with alternatives

Compare 851-99-002-30-001 with alternatives