CDR35BP223AFUP
vs
CDR35BP223AFWM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
KEMET ELECTRONICS CORP
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.022 µF
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Height
1.5 mm
Length
4.5 mm
Package Style
SMT
Packing Method
TR, 7 INCH
Width
6.4 mm
Compare CDR35BP223AFUP with alternatives
Compare CDR35BP223AFWM with alternatives