Part Details for CDR35BP223AFUP by Presidio Components Inc
Overview of CDR35BP223AFUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP223AFUP
CDR35BP223AFUP CAD Models
CDR35BP223AFUP Part Data Attributes
|
CDR35BP223AFUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BP223AFUP
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR35BP223AFUP
This table gives cross-reference parts and alternative options found for CDR35BP223AFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP223AFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP223AFWMAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP223AFUP vs CDR35BP223AFWMAC |
CDR35BP223AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BP223AFUP vs CDR35BP223AFSR |
CDR35BP223AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BP223AFUP vs CDR35BP223AFUS |
CDR35BP223AFSM-T&R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUP vs CDR35BP223AFSM-T&R |
CDR35BP223AFWPAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP223AFUP vs CDR35BP223AFWPAP |