CDR35BP203AFSS vs CDR35BP203AFYR feature comparison

CDR35BP203AFSS KEMET Corporation

Buy Now Datasheet

CDR35BP203AFYR KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1825 , 1825
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.02 µF 0.02 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e0 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
1% 1%
50 V 50 V
MIL-PRF-55681 MIL-PRF-55681
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
2 2

Compare CDR35BP203AFSS with alternatives

Compare CDR35BP203AFYR with alternatives