Part Details for CDR35BP203AFSS by KEMET Corporation
Overview of CDR35BP203AFSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP203AFSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP203AFSS
|
Avnet Americas | Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR35BP203AFSS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BP203AFSS
CDR35BP203AFSS CAD Models
CDR35BP203AFSS Part Data Attributes
|
CDR35BP203AFSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP203AFSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP203AFSS
This table gives cross-reference parts and alternative options found for CDR35BP203AFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP203AFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BP203AFZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | CDR35BP203AFSS vs CDR35BP203AFZSAT |
CDR35BP203AFWSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.02 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | CDR35BP203AFSS vs CDR35BP203AFWSAT |
CDR35BP203AFZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | CDR35BP203AFSS vs CDR35BP203AFZS |
CDR35BP203AFWM | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | CDR35BP203AFSS vs CDR35BP203AFWM |
CDR35BP203AFWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | CDR35BP203AFSS vs CDR35BP203AFWR |
CDR35BP203AFTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | CDR35BP203AFSS vs CDR35BP203AFTM |
CDR35BP203AFMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | CDR35BP203AFSS vs CDR35BP203AFMP |
CDR35BP203AFYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | CDR35BP203AFSS vs CDR35BP203AFYR |
CDR35BP203AFWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | CDR35BP203AFSS vs CDR35BP203AFWP |
CDR35BP203AFWSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | CDR35BP203AFSS vs CDR35BP203AFWSAB |