CDR31BP680BJWP vs C0805N680J1GSL7189 feature comparison

CDR31BP680BJWP Metuchen Capacitors Inc

Buy Now Datasheet

C0805N680J1GSL7189 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC KEMET ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-55681 MIL-PRF-55681
Series CDR31BP(100V,F,J,K)
Size Code 0805 0805
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Surface Mount YES
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CDR31BP680BJWP with alternatives

Compare C0805N680J1GSL7189 with alternatives