CDR31BP680BJWP
vs
C0805N680J1GML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
Length
2 mm
2 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-55681
MIL-PRF-55681
Series
CDR31BP(100V,F,J,K)
Size Code
0805
0805
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.25 mm
1.25 mm
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
No
HTS Code
8532.24.00.20
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Surface Mount
YES
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Compare CDR31BP680BJWP with alternatives
Compare C0805N680J1GML with alternatives