CDR31BP680BFSP vs CDR31BP680BFSM feature comparison

CDR31BP680BFSP Presidio Components Inc

Buy Now Datasheet

CDR31BP680BFSM Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
HTS Code 8532.23.00.20
Additional Feature MIL-PRF-55681
JESD-609 Code e0
Multilayer No
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN LEAD

Compare CDR31BP680BFSP with alternatives

Compare CDR31BP680BFSM with alternatives