Part Details for CDR31BP680BFSP by Presidio Components Inc
Overview of CDR31BP680BFSP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP680BFSP
CDR31BP680BFSP CAD Models
CDR31BP680BFSP Part Data Attributes
|
CDR31BP680BFSP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP680BFSP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP680BFSP
This table gives cross-reference parts and alternative options found for CDR31BP680BFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP680BFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP680BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | CDR31BP680BFSP vs CDR31BP680BFTS |
CDR31BP680BFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP680BFSP vs CDR31BP680BFWPAT |
CDR31BP680BFUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP680BFSP vs CDR31BP680BFUMAJ |
CDR31BP680BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSP vs CDR31BP680BFYS |
CDR31BP680BFMS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805, | Presidio Components Inc | CDR31BP680BFSP vs CDR31BP680BFMS |
CDR31BP680BFSM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805, | Presidio Components Inc | CDR31BP680BFSP vs CDR31BP680BFSM |
CDR31BP680BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSP vs CDR31BP680BFUP |
CDR31BP680BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSP vs CDR31BP680BFWM |
CDR31BP680BFUR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, | Presidio Components Inc | CDR31BP680BFSP vs CDR31BP680BFUR |
CDR31BP680BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, | Presidio Components Inc | CDR31BP680BFSP vs CDR31BP680BFWS |