CDR31BP621AJUSAJ
vs
CDR31BP621BJWR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
METUCHEN CAPACITORS INC
Package Description
CHIP
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Capacitance
0.00062 µF
0.00062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e0
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681/7
MIL-C-55681
Size Code
0805
0805
Surface Mount
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Series
CDR31BP(50V)
Compare CDR31BP621AJUSAJ with alternatives
Compare CDR31BP621BJWR with alternatives