Part Details for CDR31BP621BJWR by Metuchen Capacitors Inc
Overview of CDR31BP621BJWR by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP621BJWR
CDR31BP621BJWR CAD Models
CDR31BP621BJWR Part Data Attributes
|
CDR31BP621BJWR
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP621BJWR
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR31BP(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CDR31BP621BJWR
This table gives cross-reference parts and alternative options found for CDR31BP621BJWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP621BJWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP621AJWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJWP |
CDR31BP621AJSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJSM |
C0805N621J5GPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs C0805N621J5GPC |
CDR31BP621AJYP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJYP |
CDR31BP621AJZSAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJZSAC |
CDR31BP621AJSM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJSM |
CDR31BP621AJMSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJMSAB |
CDR31BP621AJTP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, | CDR31BP621BJWR vs CDR31BP621AJTP |
CDR31BP621AJSR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | CDR31BP621BJWR vs CDR31BP621AJSR |
CDR31BP621BJWS | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, | CDR31BP621BJWR vs CDR31BP621BJWS |