CDR12BP300AFUR vs CDR12BP300AFWP feature comparison

CDR12BP300AFUR Presidio Components Inc

Buy Now Datasheet

CDR12BP300AFWP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23 2021-01-19
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.22
Qualifications DLA DLA
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 0505 0505
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Pbfree Code No
EFUP 50
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CDR12BP300AFUR with alternatives

Compare CDR12BP300AFWP with alternatives