CDR12BP300AFUR vs CDR12BP300AFZP feature comparison

CDR12BP300AFUR American Technical Ceramics Corp

Buy Now Datasheet

CDR12BP300AFZP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 1.45 mm
JESD-609 Code e0 e0
Length 1.4 mm 1.4 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681
Series CDR12
Size Code 0606 0606
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 1.4 mm 1.4 mm
Base Number Matches 3 2
Pbfree Code No
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method Waffle Pack
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR12BP300AFUR with alternatives

Compare CDR12BP300AFZP with alternatives