CDR12BG330AJUM vs CDR12BG330AJSS feature comparison

CDR12BG330AJUM American Technical Ceramics Corp

Buy Now Datasheet

CDR12BG330AJSS Presidio Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.508 mm
JESD-609 Code e0
Length 1.4 mm 1.4 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681
Size Code 0606 0606
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR12BG330AJUM with alternatives

Compare CDR12BG330AJSS with alternatives