Part Details for CDR12BG330AJSS by Presidio Components Inc
Overview of CDR12BG330AJSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG330AJSS
CDR12BG330AJSS CAD Models
CDR12BG330AJSS Part Data Attributes
|
CDR12BG330AJSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BG330AJSS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG330AJSS
This table gives cross-reference parts and alternative options found for CDR12BG330AJSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG330AJSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG330AJSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJSM |
CDR12BG330AJZS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJZS |
CDR12BG330AJZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJZP |
CDR11BG330AJMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR11BG330AJMS |
CDR12BG330AJSP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000033uF, 0606 | CDR12BG330AJSS vs CDR12BG330AJSP |
CDR12BG330AJUS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJUS |
CDR11BG330AJMP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR11BG330AJMP |
CDR12BG330AJUM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJUM |
CDR12BG330AJUR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR12BG330AJUR |
CDR11BG330AJMM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJSS vs CDR11BG330AJMM |