CDR11BG680KJMS vs CDR11BG680KJNM feature comparison

CDR11BG680KJMS American Technical Ceramics Corp

Buy Now Datasheet

CDR11BG680KJNM Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 1.45 mm
Length 1.4 mm 1.4 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681/4/5
Series CDR11
Size Code 0606 0505
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR11BG680KJMS with alternatives

Compare CDR11BG680KJNM with alternatives