Part Details for CDR11BG680KJMS by American Technical Ceramics Corp
Overview of CDR11BG680KJMS by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG680KJMS
CDR11BG680KJMS CAD Models
CDR11BG680KJMS Part Data Attributes
|
CDR11BG680KJMS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG680KJMS
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000068uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
Length | 1.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR11 | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for CDR11BG680KJMS
This table gives cross-reference parts and alternative options found for CDR11BG680KJMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG680KJMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR11BG680KJMM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000068uF, 0606, | CDR11BG680KJMS vs CDR11BG680KJMM |
CDR11BG680KJMR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000068uF, 0606, | CDR11BG680KJMS vs CDR11BG680KJMR |