CDR11BG680KGMM
vs
CDR11BG680KGNP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AVX CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
1.45 mm
Length
1.4 mm
1.4 mm
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-C-55681/4
MIL-PRF-55681/4/5
Series
CDR11
Size Code
0606
0505
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
WAFFLE PACK
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR11BG680KGMM with alternatives
Compare CDR11BG680KGNP with alternatives