CDR01BP470BKWS vs CDR01BP470BKWM feature comparison

CDR01BP470BKWS Presidio Components Inc

Buy Now Datasheet

CDR01BP470BKWM Metuchen Capacitors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PRESIDIO COMPONENTS INC METUCHEN CAPACITORS INC
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-C-55681
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 4 4
Series CDR01BP(100V,K TOL)

Compare CDR01BP470BKWS with alternatives

Compare CDR01BP470BKWM with alternatives