CDR01BP470BKWM vs CDR01BP470BKMM feature comparison

CDR01BP470BKWM Metuchen Capacitors Inc

Buy Now Datasheet

CDR01BP470BKMM Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC PRESIDIO COMPONENTS INC
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
Length 2.03 mm 2.03 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-55681 MIL-PRF-55681
Series CDR01BP(100V,K TOL)
Size Code 0805 0805
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.27 mm 1.27 mm
Base Number Matches 4 2
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR01BP470BKWM with alternatives

Compare CDR01BP470BKMM with alternatives