5962-9052501MQA vs 5962-9052501MQB feature comparison

5962-9052501MQA Defense Logistics Agency

Buy Now

5962-9052501MQB Intersil Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERSIL CORP
Reach Compliance Code unknown unknown
Address Bus Width 2
Boundary Scan NO NO
Clock Frequency-Max 8 MHz
Communication Protocol ASYNC, BIT MIL STD 1553
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.015258789 MBps 0.0152587890625 MBps
External Data Bus Width
JESD-609 Code e0 e0
Low Power Mode YES YES
Number of Serial I/Os 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 4 2
Package Description ,
HTS Code 8542.31.00.01

Compare 5962-9052501MQA with alternatives

Compare 5962-9052501MQB with alternatives