CDLL750A
vs
JANTX1N750AUR-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
MELF-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
20 Weeks
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
2
2
kg CO2e/kg
8.7
Average Weight (mg)
28
CO2e (mg)
243.6
Samacsys Manufacturer
Microchip
Samacsys Modified On
2021-08-19 23:14:27
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Qualifications
DLA
Dynamic Impedance-Max
15 Ω
Reference Standard
MIL-19500
Reverse Current-Max
5 µA
Reverse Test Voltage
1.5 V
Compare CDLL750A with alternatives
Compare JANTX1N750AUR-1 with alternatives