JANTX1N750AUR-1
vs
ZMM5230B-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
COMPENSATED DEVICES INC
PAN JIT INTERNATIONAL INC
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/127
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
10
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ZMM5230B-T/R with alternatives