CDLL5221CE3 vs TC1N5223B.TB feature comparison

CDLL5221CE3 Microsemi Corporation

Buy Now Datasheet

TC1N5223B.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LELF-R2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-35
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Terminal Finish TIN

Compare CDLL5221CE3 with alternatives

Compare TC1N5223B.TB with alternatives