CDLL5221CE3 vs MQ1N5221BUR-1E3TR feature comparison

CDLL5221CE3 Microsemi Corporation

Buy Now Datasheet

MQ1N5221BUR-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED TR, 7 INCH; 2000
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
JESD-609 Code e3
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish MATTE TIN

Compare CDLL5221CE3 with alternatives

Compare MQ1N5221BUR-1E3TR with alternatives