CDLL5221A vs MMSZ5221BT1 feature comparison

CDLL5221A Microchip Technology Inc

Buy Now Datasheet

MMSZ5221BT1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 PLASTIC, CASE 425-04, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks 4 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.01 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 10% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Pin Count 2
Manufacturer Package Code CASE 425-04
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 30 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235

Compare CDLL5221A with alternatives

Compare MMSZ5221BT1 with alternatives