CDLL4488 vs 1N4488USE3 feature comparison

CDLL4488 Compensated Devices Inc

Buy Now Datasheet

1N4488USE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 3000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 0.25 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD PURE MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 200 Ω

Compare 1N4488USE3 with alternatives