1N4488USE3 vs JAN1N4488 feature comparison

1N4488USE3 Microsemi Corporation

Buy Now Datasheet

JAN1N4488 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 9
Pbfree Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500

Compare 1N4488USE3 with alternatives

Compare JAN1N4488 with alternatives