CDLL4101-1 vs 1N4101DURTRE3 feature comparison

CDLL4101-1 Microsemi Corporation

Buy Now Datasheet

1N4101DURTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 2000

Compare CDLL4101-1 with alternatives

Compare 1N4101DURTRE3 with alternatives