1N4101DURTRE3 vs CDLL4101C-1 feature comparison

1N4101DURTRE3 Microsemi Corporation

Buy Now Datasheet

CDLL4101C-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Voltage Tol-Max 1% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4101DURTRE3 with alternatives

Compare CDLL4101C-1 with alternatives