CDLL3039CE3 vs JAN1N3039CUR-1 feature comparison

CDLL3039CE3 Microsemi Corporation

Buy Now Datasheet

JAN1N3039CUR-1 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description O-LELF-R2 DO-213AB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 62 V 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 4 mA 4 mA
Base Number Matches 1 5
Qualification Status Qualified
Reference Standard MIL-19500/115K

Compare CDLL3039CE3 with alternatives

Compare JAN1N3039CUR-1 with alternatives