CDI060333K5%100PPM/KKP10 vs CR-03JL6 feature comparison

CDI060333K5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CR-03JL6

Part not found

Search for CR-03JL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 33000 Ω
Resistor Type FIXED RESISTOR
Series CDI
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 75 V
Base Number Matches 1

Compare CDI060333K5%100PPM/KKP10 with alternatives