CDF0805511R0.5%50PPM/KKP5 vs FCF05DS-5110PW feature comparison

CDF0805511R0.5%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

FCF05DS-5110PW Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROTECH GMBH ELECTRONIC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method TR, 7 Inch Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 511 Ω 511 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series FCF-W

Compare CDF0805511R0.5%50PPM/KKP5 with alternatives

Compare FCF05DS-5110PW with alternatives