Part Details for CDF0805511R0.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of CDF0805511R0.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF0805511R0.5%50PPM/KKP5
CDF0805511R0.5%50PPM/KKP5 CAD Models
CDF0805511R0.5%50PPM/KKP5 Part Data Attributes
|
CDF0805511R0.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0805511R0.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF0805511R0.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for CDF0805511R0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0805511R0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTPD5110D | RES,SMT,THICK FILM,511 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CDF0805511R0.5%50PPM/KKP5 vs RK73G2ALTPD5110D |
RK73G2ALTP5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805511R0.5%50PPM/KKP5 vs RK73G2ALTP5110D |
RK73G2ALTPD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805511R0.5%50PPM/KKP5 vs RK73G2ALTPD5110D |
AC0805DRE13511RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF0805511R0.5%50PPM/KKP5 vs AC0805DRE13511RL |
ADF0805511R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF0805511R0.5%50PPM/KKP5 vs ADF0805511R0.5%50PPM/KKS |
RK73G2ARTTDD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805511R0.5%50PPM/KKP5 vs RK73G2ARTTDD5110D |
RK73G2ALTDD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805511R0.5%50PPM/KKP5 vs RK73G2ALTDD5110D |
CR-05DED--511R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF0805511R0.5%50PPM/KKP5 vs CR-05DED--511R |
CDF0805511R0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF0805511R0.5%50PPM/KKP5 vs CDF0805511R0.5%50PPM/KNP5 |
FCF05DV-5110P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CDF0805511R0.5%50PPM/KKP5 vs FCF05DV-5110P |