CDF-N06031K10,5%100PPM/KKS
vs
CR0603G-1K1DICECC40401-008
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
1.7 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.95 mm
0.8 mm
Packing Method
BULK
WAFFLE PACK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1100 Ω
1100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e4
Reference Standard
CECC40401-008
Terminal Finish
Gold (Au)
Compare CDF-N06031K10,5%100PPM/KKS with alternatives
CDF-N06031K10,5%100PPM/KKS vs PWC0603-1K1DPB
CDF-N06031K10,5%100PPM/KKS vs DSC06031K1DT5
CDF-N06031K10,5%100PPM/KKS vs PWC0603AS-1K1DPB
CDF-N06031K10,5%100PPM/KKS vs PWC0603AS-1K1DT1
CDF-N06031K10,5%100PPM/KKS vs CDF-S06031K10,5%100PPM/KKS
CDF-N06031K10,5%100PPM/KKS vs DSC0603AS1K1DPB
CDF-N06031K10,5%100PPM/KKS vs CDF06031K10,5%100PPM/KKP5
CDF-N06031K10,5%100PPM/KKS vs CDF-K06031K10,5%100PPM/KKP10
CDF-N06031K10,5%100PPM/KKS vs CDF06031K10,5%100PPM/KKP10
Compare CR0603G-1K1DICECC40401-008 with alternatives