CR0603G-1K1DICECC40401-008 vs PWC0603-1K1DPB feature comparison

CR0603G-1K1DICECC40401-008 TT Electronics Resistors

Buy Now Datasheet

PWC0603-1K1DPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method WAFFLE PACK TR, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-008
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CR0603G-1K1DICECC40401-008 with alternatives

Compare PWC0603-1K1DPB with alternatives