CDCVF857RHA vs 93V857BG-025LF feature comparison

CDCVF857RHA Texas Instruments

Buy Now Datasheet

93V857BG-025LF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN TSSOP
Package Description HVQCCN, LCC40,.24SQ,20 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
Pin Count 40 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 857 93V
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-N40 R-PDSO-G48
JESD-609 Code e4 e3
Length 6 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 40 48
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC40,.24SQ,20 TSSOP48,.3,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 3.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.1 ns
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 6 mm 6.1 mm
fmax-Min 220 MHz 170 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PAG48
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CDCVF857RHA with alternatives

Compare 93V857BG-025LF with alternatives