93V857BG-025LF vs 93V857YG-025T feature comparison

93V857BG-025LF Integrated Device Technology Inc

Buy Now Datasheet

93V857YG-025T Renesas Electronics Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Active
INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
TSSOP
6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 TSSOP,
48
PAG48
compliant compliant
8542.39.00.01 8542.39.00.01
93V 93V
DIFFERENTIAL DIFFERENTIAL
R-PDSO-G48 R-PDSO-G48
e3 e0
12.5 mm 12.5 mm
PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
0.012 A
1 1
1 1
48 48
10 10
85 °C 85 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
0.1 ns 0.06 ns
1.2 mm 1.2 mm
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
OTHER OTHER
MATTE TIN TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30
6.1 mm 6.1 mm
170 MHz 170 MHz
1 2

Compare 93V857BG-025LF with alternatives

Compare 93V857YG-025T with alternatives