CDBQC43-HF
vs
TSS43U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SOD-923F, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.45 V
JESD-30 Code
R-PBCC-N2
R-PBCC-N2
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Power Dissipation-Max
0.125 W
0.15 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Taiwan Semiconductor
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Gold (Au)
Compare CDBQC43-HF with alternatives
Compare TSS43U with alternatives