TSS43U vs CDBQC42-HF feature comparison

TSS43U Taiwan Semiconductor

Buy Now Datasheet

CDBQC42-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Taiwan Semiconductor
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 1 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
JESD-609 Code e4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Power Dissipation-Max 0.15 W 0.125 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Gold (Au)
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code Yes
Package Description SOD-923F, 2 PIN
Additional Feature HIGH RELIABILITY

Compare TSS43U with alternatives

Compare CDBQC42-HF with alternatives